Heidemann 70522 Bell Button IP65 Stainless Steel 48V AC/2A Capacity |
03-9979
|
|
Despatched within 4 working days - 18 in stock
|
1+ £8.35
Price per unit Ex VAT
|
18mm |
No |
|
(Ø) 18mm |
Stainless steel |
|
|
IP65 |
Stainless steel V2A |
48 V AC/2 A |
19mm |
1 |
|
48V AC |
16mm |
Bell button |
Heidemann 70524 Bell Button V2A Stainless Steel 48 V AC/2 A IP65 |
03-9980
|
|
Despatched within 4 working days - 18 in stock
|
1+ £9.15
Price per unit Ex VAT
|
22mm |
No |
|
(Ø) 22mm |
Stainless steel |
|
|
IP65 |
Stainless steel V2A |
48 V AC/2 A |
24mm |
1 |
|
48V AC |
19mm |
Bell button |
Heidemann 70528 Bell Button Stainless Steel LED Ring IP65 24V 0.5A |
03-9981
|
|
Despatched within 4 working days - 2 in stock
|
1+ £13.66
Price per unit Ex VAT
|
22mm |
Yes |
|
(Ø) 22mm |
Stainless steel |
incl. nameplate |
|
IP65 |
Stainless steel |
24 V/0,5 A |
31mm |
1 |
|
|
19mm |
Bell button |
Heidemann 70545 Bell Button Stainless Steel 48VAC/2A Concealed Mount |
03-9982
|
|
|
1+ £30.66
| 1+ |
£30.66 |
| 10+ |
£29.22 |
| 50+ |
£29.07 |
Price per unit Ex VAT
|
80mm |
No |
4mm |
(Ø x D) 80 mm x 4 mm |
Stainless steel |
|
|
|
Stainless steel V4A |
48 V AC/2 A |
|
1 |
|
48V AC |
|
Bell button |
Heidemann 70546 Bell Button Stainless Steel 48V AC/2A Engravable |
03-9983
|
|
|
1+ £31.63
Price per unit Ex VAT
|
|
No |
4mm |
(W x H x D) 125 x 35 x 4 mm |
Stainless steel |
|
35mm |
|
Stainless steel V4A |
48 V AC/2 A |
|
1 |
125mm |
18V AC |
|
Bell button |
Heidemann 70547 Bell Button Stainless Steel 48V AC/2A Concealed Mount |
03-9984
|
|
Despatched within 4 working days - 2 in stock
|
1+ £31.63
| 1+ |
£31.63 |
| 10+ |
£30.51 |
| 50+ |
£30.40 |
Price per unit Ex VAT
|
|
No |
4mm |
(W x H x D) 125 x 35 x 4 mm |
Stainless steel |
|
35mm |
|
Stainless steel V4A |
48 V AC/2 A |
|
1 |
125mm |
48 V/AV |
|
Bell button |
Heidemann 70548 Bell Button Stainless Steel 48V AC/2A Concealed Mount |
03-9985
|
|
|
1+ £32.68
Price per unit Ex VAT
|
|
No |
4mm |
(W x H x D) 80 x 80 x 4 mm |
Stainless steel |
|
80mm |
|
Stainless steel V4A |
48 V AC/2 A |
|
1 |
80mm |
48V AC |
|
Bell button |
Heidemann 70721 Bell Button 24V/1A Durable 1pc IP-Rated |
03-9987
|
|
Despatched within 4 working days - 6 in stock
|
1+ £10.05
Price per unit Ex VAT
|
|
|
23mm |
(W x H x D) 96 x 35 x 23 mm |
|
|
35mm |
|
|
24 V/1 A |
|
|
96mm |
|
|
Bell button |
Heidemann 70722 Bell Button 2x24V/1A Single Unit |
03-9988
|
|
Despatched within 4 working days - 7 in stock
|
1+ £20.71
Price per unit Ex VAT
|
|
|
23mm |
(W x H x D) 96 x 56 x 23 mm |
|
|
56mm |
|
|
24 V/1 A |
|
|
96mm |
|
|
Bell button |