Heidemann 70721 Bell Button 24V/1A Durable 1pc IP-Rated

MPN
70721
Brand
Heidemann
EAN-13
4011150707219
Order Code
03-9987
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £10.05
10+ £9.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Heidemann 70721 bell button is designed for use with doorbell systems, operating at 24 V/1 A. It features a simple and efficient design suitable for residential or commercial entryways. This bell button is ideal for enhancing the accessibility and functionality of your entrance alert system.
Type Bell button
Depth 23mm
Dimensions (W x H x D) 96 x 35 x 23 mm
Height 35mm
Max. contact load capacity 24 V/1 A
Width 96mm

Reviews

Be the first to submit a review

Trustpilot