Heidemann 70547 Bell Button Stainless Steel 48V AC/2A Concealed Mount

MPN
70547
Brand
Heidemann
EAN-13
4011150705475
Order Code
03-9984
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £31.63
10+ £30.51
50+ £30.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Heidemann 70547 Bell button is crafted from stainless steel and operates at 48 V AC/2 A. This durable doorbell component is ideal for residential or commercial entryways. It's a robust solution for enhancing entry alert systems.
Type Bell button
Backlit No
Depth 4mm
Dimensions (W x H x D) 125 x 35 x 4 mm
Factory colour Stainless steel
Height 35mm
Material Stainless steel V4A
Max. contact load capacity 48 V AC/2 A
Number of Keys 1
Operating Voltage 48 V/AV
Width 125mm

Reviews

Be the first to submit a review

Trustpilot