Heidemann 70522 Bell Button IP65 Stainless Steel 48V AC/2A Capacity

MPN
70522
Brand
Heidemann
EAN-13
4011150705222
Order Code
03-9979
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Heidemann 70522 Bell Button is made of stainless steel, ensuring durability and a sleek appearance. It operates at 48 V AC with a current of 2 A, making it suitable for standard doorbell systems. This bell button is typically used in residential or commercial applications for initiating doorbell functions.
Type Bell button
(Ø) 18mm
Backlit No
Dimensions (Ø) 18mm
Factory colour Stainless steel
IP Rating IP65
Material Stainless steel V2A
Max. contact load capacity 48 V AC/2 A
Mounting depth 19mm
Number of Keys 1
Operating Voltage 48V AC
Recess diameter (details) 16mm

Reviews

Be the first to submit a review

Trustpilot