Heidemann 70722 Bell Button 2x24V/1A Single Unit

MPN
70722
Brand
Heidemann
EAN-13
4011150707226
Order Code
03-9988
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £20.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Heidemann 70722 Bell button is a high-quality doorbell component designed for use with 24 V/1 A systems. It features dual bell buttons, making it suitable for installations requiring multiple access points. Typical applications include residential or office door entry systems.
Type Bell button
Depth 23mm
Dimensions (W x H x D) 96 x 56 x 23 mm
Height 56mm
Max. contact load capacity 24 V/1 A
Width 96mm

Reviews

Be the first to submit a review

Trustpilot