Heidemann 70546 Bell Button Stainless Steel 48V AC/2A Engravable

MPN
70546
Brand
Heidemann
EAN-13
4011150705468
Order Code
03-9983
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £35.80 £31.63
10+ £30.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Heidemann 70546 Bell button in stainless steel is designed for a maximum of 48 V AC/2 A. It is robust and suitable for outdoor use, offering reliable performance for home or office entry alerts. This device is typically applied in doorbell systems, where durability and efficiency are essential.
Type Bell button
Backlit No
Depth 4mm
Dimensions (W x H x D) 125 x 35 x 4 mm
Factory colour Stainless steel
Height 35mm
Material Stainless steel V4A
Max. contact load capacity 48 V AC/2 A
Number of Keys 1
Operating Voltage 18V AC
Width 125mm

Reviews

Be the first to submit a review

Trustpilot