Heidemann 70548 Bell Button Stainless Steel 48V AC/2A Concealed Mount

MPN
70548
Brand
Heidemann
EAN-13
4011150705482
Order Code
03-9985
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £38.45 £32.68
10+ £31.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Heidemann 70548 Bell button is made from stainless steel, designed for durability. Suitable for doorbell systems, it operates at 48 V AC/2 A. This single-piece bell button, distinguished by its robust build, is ideal for residential or commercial entryways.
Type Bell button
Backlit No
Depth 4mm
Dimensions (W x H x D) 80 x 80 x 4 mm
Factory colour Stainless steel
Height 80mm
Material Stainless steel V4A
Max. contact load capacity 48 V AC/2 A
Number of Keys 1
Operating Voltage 48V AC
Width 80mm

Reviews

Be the first to submit a review

Trustpilot