Heidemann 70524 Bell Button V2A Stainless Steel 48 V AC/2 A IP65

MPN
70524
Brand
Heidemann
EAN-13
4011150705246
Order Code
03-9980
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Heidemann 70524 Bell button is crafted from stainless steel, ensuring durability and sleek aesthetics. This bell button supports up to 48 V AC and 2 A, ideal for reliable signalling. Typically used as a door bell, it suits various entryway applications.
Type Bell button
(Ø) 22mm
Backlit No
Dimensions (Ø) 22mm
Factory colour Stainless steel
IP Rating IP65
Material Stainless steel V2A
Max. contact load capacity 48 V AC/2 A
Mounting depth 24mm
Number of Keys 1
Operating Voltage 48V AC
Recess diameter (details) 19mm

Reviews

Be the first to submit a review

Trustpilot