Heidemann 70528 Bell Button Stainless Steel LED Ring IP65 24V 0.5A

MPN
70528
Brand
Heidemann
EAN-13
4011150705284
Order Code
03-9981
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £13.66
10+ £12.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Heidemann 70528 bell button is made of stainless steel and operates at 24 V/0.5 A. It features an integrated nameplate for easy identification. This durable V2a doorbell button is ideal for residential and commercial use.
Type Bell button
(Ø) 22mm
Backlit Yes
Dimensions (Ø) 22mm
Doorbell features incl. nameplate
Factory colour Stainless steel
IP Rating IP65
Material Stainless steel
Max. contact load capacity 24 V/0,5 A
Mounting depth 31mm
Number of Keys 1
Recess diameter (details) 19mm

Reviews

Be the first to submit a review

Trustpilot