Heidemann 70545 Bell Button Stainless Steel 48VAC/2A Concealed Mount

MPN
70545
Brand
Heidemann
EAN-13
4011150705451
Order Code
03-9982
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £36.07 £30.66
10+ £29.22
50+ £29.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Heidemann 70545 Bell button is a stainless steel device designed for doorbell applications, supporting up to 48 V AC and 2 A. Typically used in residential or commercial properties, it offers a reliable and durable solution for entry notification systems. The Fehmarn model ensures a sleek and professional appearance for any building entrance.
Type Bell button
(Ø) 80mm
Backlit No
Depth 4mm
Dimensions (Ø x D) 80 mm x 4 mm
Factory colour Stainless steel
Material Stainless steel V4A
Max. contact load capacity 48 V AC/2 A
Number of Keys 1
Operating Voltage 48V AC

Reviews

Be the first to submit a review

Trustpilot