Hama 200602 USB cable USB 2.0 USB-A to USB-B 1.50 m Black |
16-3891
|
|
Despatched within 4 working days - 9 in stock
|
1+ £10.03
Price per unit Ex VAT
|
1.50m |
USB 2.0 A |
USB B |
Black |
Polyvinyl chloride (PVC) |
USB 2.0 |
|
Straight |
|
Straight |
Male |
|
0.48 Gbit/s |
|
|
Black |
|
USB cable |
480 MBit/s |
USB 2.0 |
Hama 200603 USB cable USB 2.0 USB-A to USB-B 3.00 m Black |
16-3892
|
|
Despatched within 4 working days - 7 in stock
|
1+ £9.94
Price per unit Ex VAT
|
3.00m |
USB 2.0 A |
USB B |
Black |
Polyvinyl chloride (PVC) |
USB 2.0 |
|
Straight |
|
Straight |
Male |
|
0.48 Gbit/s |
|
|
Black |
|
USB cable |
480 MBit/s |
USB 2.0 |
Hama 200604 USB cable USB 2.0 A-B plug 5m Black |
16-3893
|
|
Despatched within 4 working days - 6 in stock
|
1+ £14.20
Price per unit Ex VAT
|
5.00m |
USB A |
USB B |
Black |
Polyvinyl chloride (PVC) |
USB 2.0 |
|
Straight |
|
Straight |
Male |
|
0.48 Gbit/s |
|
|
Black |
|
USB cable |
480 MBit/s |
USB 2.0 |
Hama 00200605 USB cable USB 2.0 USB-A to USB-Mini-B 0.75 m Black Silver |
16-3894
|
|
Despatched within 4 working days - 41 in stock
|
1+ £7.54
Price per unit Ex VAT
|
0.75m |
USB 2.0 A |
USB Mini-B |
Black |
Polyvinyl chloride (PVC) |
USB 2.0 |
|
Straight |
|
Straight |
Male |
|
0.48 Gbit/s |
Yes |
|
Black |
0.5 A |
USB cable |
480 MBit/s |
USB 2.0 |
Hama 200606 USB Cable USB 2.0 USB-A to USB-Mini-B Black 1.50m |
16-3895
|
|
Despatched within 4 working days - 20 in stock
|
1+ £10.03
Price per unit Ex VAT
|
1.50m |
USB 2.0 A |
USB Mini-B |
Black |
Polyvinyl chloride (PVC) |
USB 2.0 |
|
|
|
|
Male |
0.5 A |
0.48 Gbit/s |
Yes |
|
Black |
|
USB cable |
480 MBit/s |
USB 2.0 |
Hama 200623 USB 2.0 Charging Cable USB-A to Lightning 1.50 m White |
16-3904
|
|
Despatched within 4 working days - 4 in stock
|
1+ £20.05
Price per unit Ex VAT
|
1.50m |
USB 2.0 A |
USB Lightning |
White |
|
USB 2.0 |
Copper |
Straight |
|
Straight |
Male |
|
480 Mbit/s |
|
Polyvinyl chloride (PVC) |
White |
2.4 A |
USB charging cable |
480 MBit/s |
USB 2.0 |
Hama 200624 USB cable USB 3.2 Gen1 USB-A plug 1.50m Black |
16-3905
|
|
Despatched within 4 working days - 12 in stock
|
1+ £12.53
Price per unit Ex VAT
|
1.50m |
USB 3.2 A |
USB A |
Black |
Polyvinyl chloride (PVC) |
USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen) |
|
Straight |
USB-A plug |
Straight |
Male |
|
5 Gbit/s |
Yes |
|
Black |
0.9 A |
USB cable |
5 GBit/s |
|
Hama 200625 USB cable USB 3.2 1st Gen USB-A to USB-B 1.50 m Black |
16-3906
|
|
Despatched within 4 working days - 3 in stock
|
1+ £7.38
Price per unit Ex VAT
|
1.50m |
USB 3.2 A |
USB B |
Black |
|
USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen) |
|
Straight |
|
Straight |
Male |
|
5 Gbit/s |
|
|
Black |
|
USB cable |
5 GBit/s |
USB 3.2 Gen 1 (3.1 Gen 1) |
Hama 200627 USB cable 3.2 Gen1 USB-A to Micro-B Black 1.50 m |
16-3907
|
|
Despatched within 4 working days - 10 in stock
|
1+ £12.53
Price per unit Ex VAT
|
1.50m |
USB 3.2 A |
Micro-B male |
Black |
Polyvinyl chloride (PVC) |
USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen) |
|
Straight |
|
Straight |
Male |
|
5 Gbit/s |
Yes |
|
Black |
0.9 A |
USB cable |
|
|
Hama 200628 USB 3.2 cable USB-A plug to socket Black 1.50 m |
16-3908
|
|
Despatched within 4 working days - 213 in stock
|
1+ £12.53
Price per unit Ex VAT
|
1.50m |
USB 3.2 A |
USB A |
Black |
Polyvinyl chloride (PVC) |
USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen) |
|
Straight |
|
Straight |
Female |
|
5 Gbit/s |
Yes |
|
Black |
0.9 A |
USB cable |
|
|