Hama 00200605 USB cable USB 2.0 USB-A to USB-Mini-B 0.75 m Black Silver

MPN
00200605
Brand
Hama
EAN-13
4047443443687
Order Code
16-3894
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Hama 00200605 is a USB cable assembly designed to connect devices with USB 2.0 technology, featuring a USB-A plug at one end and a USB-Mini-B plug at the other. This cable is 0.75 metres in length, making it suitable for connecting portable electronic devices such as digital cameras or external hard drives to computers or power sources. Its construction combines black and silver elements for a functional yet sleek appearance. This product is engineered for data transfer rates of up to 480 Mbps, ensuring efficient communication between devices. Its compatibility with various USB power output standards makes it ideal for a wide range of engineering applications requiring reliable data and power connectivity.
Cable Length 0.75m
Connector 1 USB 2.0 A
Connector 2 USB Mini-B
Colour Black
Type USB
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector Version straight
Magnetically shielded Yes
Maximum data transfer rate 0.48 Gbit/s
Output current (max) 0.5 A
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot