Hama 200604 USB cable USB 2.0 A-B plug 5m Black

MPN
00200604
Brand
Hama
EAN-13
4047443443670
Order Code
16-3893
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £14.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Hama 200604, also referred to as Hama USB cable USB 2.0 USB-A plug USB-B plug 5.00 m Black 00200604, is a high-quality USB cable designed for reliable data transfer and connectivity in various engineering applications. This cable features USB 2.0 technology that facilitates a maximum data transfer rate of up to 480 Mbps, ensuring efficient communication between devices such as printers, scanners, and external hard drives. With a length of 5 metres, it provides ample distance for setup flexibility without sacrificing performance. The cable is robustly constructed in a classic black colour, offering durability and a professional appearance suitable for office and industrial environments. Due to its universal Type A and Type B plugs, this Hama USB cable is widely used in scenarios involving computer peripherals and audio-visual equipment where stable connections are essential.
Cable Length 5.00m
Connector 1 USB A
Connector 2 USB B
Colour Black
Type USB
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector Version straight
Maximum data transfer rate 0.48 Gbit/s
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot