Hama 200625 USB cable USB 3.2 1st Gen USB-A to USB-B 1.50 m Black

MPN
00200625
Brand
Hama
EAN-13
4047443443809
Order Code
16-3906
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Hama 200625 is a high-quality USB cable designed to meet the robust requirements of USB 3.2 1st Gen, also referred to as USB 3.0 or USB 3.1 1st Gen. This cable, featuring a USB-A plug on one end and a USB-B plug on the other, ensures reliable data transfer and power delivery for devices requiring such interfaces. Measuring 1.50 metres in length, and finished in black, it offers a versatile solution for connecting peripherals such as printers and scanners to computers, allowing for efficient communication in various engineering and technical environments. The premium construction supports data speeds up to 5 Gbps, accommodating applications where fast data exchange is crucial. Its sturdy build quality and engineering-focused design make it an ideal choice for professional settings demanding consistent and stable connectivity.
Cable Length 1.50m
Connector 1 USB 3.2 A
Connector 2 USB B
Colour Black
Type USB
Cable Design Round
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector Version straight
Maximum data transfer rate 5 Gbit/s
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 5 GBit/s
USB version USB 3.2 Gen 1 (3.1 Gen 1)

Reviews

Be the first to submit a review

Trustpilot