Hama 200624 USB cable USB 3.2 Gen1 USB-A plug 1.50m Black

MPN
00200624
Brand
Hama
EAN-13
4047443443793
Order Code
16-3905
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Hama 200624 offers a USB cable designed according to the USB 3.2 Gen1 (alternatively recognised as USB 3.0 or USB 3.1 1st Gen) standard, featuring a USB-A plug configuration. This particular variant measures 1.50 metres in length and is finished in black, making it suitable for a variety of technical environments where reliable data transmission and connectivity are paramount. The cable provides a robust solution for high-speed data transfer, supporting applications in connecting devices such as external hard drives, computer peripherals, and other compatible digital equipment requiring USB 3.2 Gen1 interface capabilities. Engineers can utilise this cable for tasks demanding rapid data synchronisation and efficient power delivery, thanks to its adherence to the recognised specifications of the USB standard.
Cable Length 1.50m
Connector 1 USB 3.2 A
Connector 2 USB A
Colour Black
Type USB
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Connections USB-A plug
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector Version straight
Magnetically shielded Yes
Maximum data transfer rate 5 Gbit/s
Output current (max) 0.9 A
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 5 GBit/s

Reviews

Be the first to submit a review

Trustpilot