Hama 200623 USB 2.0 Charging Cable USB-A to Lightning 1.50 m White

MPN
00200623
Brand
Hama
EAN-13
4047443442765
Order Code
16-3904
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £20.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Hama 200623 is a USB 2.0 charging cable featuring a USB-A plug on one end and an Apple Lightning plug on the other, with a length of 1.50 metres. Crafted in white, this cable is designed for connecting devices such as iPhones, iPads, and iPods to USB-A ports for efficient charging and data transfer. Its high-quality construction ensures durability and reliable performance, meeting the specifications for USB 2.0 standards. Common engineering applications include use in personal electronics, mobile device connectivity, and situations where robust, dependable data transfer and charging capabilities are required. This cable serves as an essential accessory for engineering projects that involve Apple device integrations or maintenance.
Cable Length 1.50m
Connector 1 USB 2.0 A
Connector 2 USB Lightning
Colour White
Type USB
Cable Design Round
Cable material Copper
Cable Type USB 2.0
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector Version straight
Jacket Material Polyvinyl chloride (PVC)
Maximum data transfer rate 480 Mbit/s
Output current (max) 2.4 A
Product colour White
Product Type USB charging cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot