Hama 200606 USB Cable USB 2.0 USB-A to USB-Mini-B Black 1.50m

MPN
00200606
Brand
Hama
EAN-13
4047443443694
Order Code
16-3895
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Hama 00200606 is a USB cable specifically designed to meet the USB 2.0 standard, featuring a USB-A plug on one end and a USB-Mini-B plug on the other. The cable length is 1.50 metres, providing a reliable connection suitable for a range of devices such as cameras, MP3 players, and external hard drives that utilise the Mini-B interface for data transfer. The cable's black outer sheathing is constructed to maintain durability and flexibility, ensuring consistent performance in various environments. This USB cable is particularly useful for engineers needing to establish connections between legacy USB peripherals and contemporary host devices, facilitating data communication and power supply functions efficiently.
Cable Length 1.50m
Connector 1 USB 2.0 A
Connector 2 USB Mini-B
Colour Black
Type USB
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Connector 1 gender Male
Connector 2 gender Male
Connector Version straight
Input current (max) 0.5 A
Magnetically shielded Yes
Maximum data transfer rate 0.48 Gbit/s
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot