Hama 200628 USB 3.2 cable USB-A plug to socket Black 1.50 m

MPN
00200628
Brand
Hama
EAN-13
4047443443830
Order Code
16-3908
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

Hama 200628 is a high-performance USB 3.2 cable assembly designed to facilitate reliable data transfer between devices equipped with a USB-A interface. This cable features a USB-A plug to USB-A socket configuration, extending 1.50 metres in length and presented in a sleek black finish. Engineered to support USB 3.2 1st Gen (also compatible with USB 3.0 and USB 3.1 1st Gen) standards, it ensures data transfer speeds up to 5 Gbps, making it suitable for connecting peripherals such as external hard drives, printers, and other data-intensive devices to computers or hubs. Its robust construction and flexible design are ideal for both professional and home environments where temporary or semi-permanent USB connections are needed, while maintaining backward compatibility with previous USB standards.
Cable Length 1.50m
Connector 1 USB 3.2 A
Connector 2 USB A
Colour Black
Type USB
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Connector Version straight
Magnetically shielded Yes
Maximum data transfer rate 5 Gbit/s
Output current (max) 0.9 A
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)

Reviews

Be the first to submit a review

Trustpilot