Hama 200602 USB cable USB 2.0 USB-A to USB-B 1.50 m Black

MPN
00200602
Brand
Hama
EAN-13
4047443443656
Order Code
16-3891
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Hama 200602 is a USB 2.0 cable that comprises a USB-A connector and a USB-B connector, extending 1.50 metres in length and finished in black. This cable assembly facilitates reliable data transfer and connectivity between devices such as computers and peripherals including printers, scanners, and external hard drives. Designed to conform to USB 2.0 specifications, it offers a data transfer rate of up to 480 Mbps, ensuring compatibility with both legacy and modern devices. Common applications include connecting USB-B port devices to USB-A ports on host computers, making it suitable for professional and technical environments requiring dependable connections. This product, identified by the alternate description 00200602, meets industry standards for durability and performance.
Cable Length 1.50m
Connector 1 USB 2.0 A
Connector 2 USB B
Colour Black
Type USB
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector Version straight
Maximum data transfer rate 0.48 Gbit/s
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot