Hama 200627 USB cable 3.2 Gen1 USB-A to Micro-B Black 1.50 m

MPN
00200627
Brand
Hama
EAN-13
4047443443823
Order Code
16-3907
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Hama 200627 is a USB cable recognised in the industry for its precise functionality and reliability. This USB 3.2 Gen1 cable connects USB-A to Micro-B, supporting the faster transfer speeds typical of USB 3.0 and USB 3.1 1st Gen standards, which facilitate efficient data communication and peripheral device connectivity. Measuring 1.50 metres in length and designed in a discreet black colour, the cable is suitable for applications requiring extended reach without compromising signal integrity, such as in external hard drives, smartphones, tablets, and other USB-powered devices. Its sturdy construction ensures durability in demanding environments, making it a viable choice for both household electronics and more rugged engineering use cases. The Hama USB cable, part number 00200627, exemplifies robust design standards that are well-suited for engineers seeking reliable cabling solutions for data transmission and device charging requirements.
Cable Length 1.50m
Connector 1 USB 3.2 A
Connector 2 Micro-B male
Colour Black
Type USB
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector Version straight
Magnetically shielded Yes
Maximum data transfer rate 5 Gbit/s
Output current (max) 0.9 A
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)

Reviews

Be the first to submit a review

Trustpilot