Goobay 10872 Battery Tray 6x D Stud Socket 195x73.5x32.8mm |
09-2261
|
|
Despatched within 4 working days - 178 in stock
|
2+ £2.68
Price per unit Ex VAT
|
D |
Stud and socket |
Press Stud |
(L x W x H) 195 x 73.5 x 32.8 mm |
32.8mm |
195mm |
Chemical resistant plastic |
Snap Fasteners |
6 |
73.5mm |
|
Battery tray |
Black |
Goobay 10876 Battery Tray for 6x C Batteries Size 159x57.3x24.9 mm |
09-2262
|
|
|
3+ £1.95
Price per unit Ex VAT
|
C |
Stud and socket |
|
(L x W x H) 159 x 57.3 x 24.9 mm |
24.9mm |
159mm |
Chemical resistant plastic |
Snap Fasteners |
6 |
57.3mm |
|
Battery tray |
Black |
Goobay 10878 Battery Tray 9V PP3 Solder Lug Compact Secure Mount 54x29x20mm |
09-2263
|
|
Despatched same day - 5 in stockFurther 467 despatched in 4 working days
|
5+ £0.931
Price per unit Ex VAT
|
9V PP3 |
Solder lug |
Solder tag |
(L x W x H) 54 x 29 x 20 mm |
20mm |
54mm |
Plastic |
Solder Lugs |
1 |
29mm |
12.7mm |
Battery tray |
Black |
Goobay 11467 Battery Tray 6x AA Stud & Socket 58x28x47 mm |
09-2271
|
|
Despatched same day - 290 in stockFurther 1,062 despatched in 4 working days
|
5+ £1.38
Price per unit Ex VAT
|
AA |
Stud and socket |
Press Stud |
(L x W x H) 58 x 28 x 47 mm |
47mm |
58mm |
Plastic |
Snap Fasteners |
6 |
28mm |
|
Battery tray |
Black |
Goobay 11985 Battery Tray for 4x AA Stud & Socket 109x32x16.2 mm |
09-2275
|
|
Despatched within 4 working days - 232 in stock
|
5+ £0.593
Price per unit Ex VAT
|
AA |
Stud and socket |
Press Stud |
(L x W x H) 109 x 32 x 16.2 mm |
16.2mm |
109mm |
Chemical resistant plastic |
Snap Fasteners |
4 |
32mm |
|
Battery tray |
Black |
Goobay 12460 Battery Tray for 10x AA Stud & Socket 77x60x32 mm |
09-2282
|
|
Despatched within 4 working days - 759 in stock
|
3+ £1.85
Price per unit Ex VAT
|
AA |
Stud and socket |
Press Stud |
(L x W x H) 77 x 60 x 32 mm |
32mm |
77mm |
Plastic |
Snap Fasteners |
10 |
60mm |
|
Battery tray |
Black |
Goobay 12466 Battery Tray for 4x AA Stud/Socket 61.5x30x31.5 mm |
09-2285
|
|
Despatched within 4 working days - 535 in stock
|
5+ £1.10
Price per unit Ex VAT
|
AA |
Stud and socket |
Press Stud |
(L x W x H) 61.5 x 30 x 31.5 mm |
31.5mm |
61.5mm |
Plastic |
Snap Fasteners |
4 |
30mm |
|
Battery tray |
Black |
Goobay 12470 Battery Tray 8x AA Stud/Socket Size 63x58x29.5mm |
09-2287
|
|
Despatched within 4 working days - 607 in stock
|
3+ £1.52
Price per unit Ex VAT
|
AA |
Stud and socket |
Press Stud |
(L x W x H) 63 x 58 x 29.5 mm |
29.5mm |
63mm |
Plastic |
Snap Fasteners |
8 |
58mm |
|
Battery tray |
Black |
Goobay 12475 Battery Tray for 6x AA 158x25.8x16.8 mm Stud & Socket |
09-2289
|
|
Despatched same day - 6 in stockFurther 128 despatched in 4 working days
|
1+ £1.21
Price per unit Ex VAT
|
AA |
Stud and socket |
Press Stud |
(L x W x H) 158 x 25.8 x 16.8 mm |
16.8mm |
158mm |
Plastic |
Snap Fasteners |
6 |
25.8mm |
|
Battery tray |
Black |
Goobay 81216 Battery Tray 6x AA Cable 58x47x28 mm |
09-2302
|
|
Despatched within 4 working days - 235 in stock
|
5+ £0.825
Price per unit Ex VAT
|
AA |
Cable |
Wires |
(L x W x H) 58 x 47 x 28 mm |
28mm |
58mm |
Chemical resistant plastic |
|
6 |
47mm |
|
Battery tray |
Black |
Goobay 81218 Battery Tray 8x AA Cable L63xW58xH29.5mm Compact Design |
09-2303
|
|
Despatched within 4 working days - 185 in stock
|
3+ £1.04
Price per unit Ex VAT
|
AA |
Cable |
Wires |
(L x W x H) 63 x 58 x 29.5 mm |
29.5mm |
63mm |
Chemical resistant plastic |
|
8 |
58mm |
|
Battery tray |
Black |