Goobay 81216 Battery Tray 6x AA Cable 58x47x28 mm

MPN
81216
Brand
Goobay
EAN-13
2050004989854
Order Code
09-2302
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.825
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 242 in stock

Goobay's battery tray 81216 fits six AA batteries with dimensions 58 x 47 x 28 mm and includes a cable for easy connection. This battery holder is a versatile accessory for various rechargeable battery applications. It is ideal for powering hobby projects, electronic devices, and other battery-operated equipment.
Type Battery tray
Battery Size AA
Mount Wires
Connector Cable
Dim (L x W x H) 58 x 47 x 28 mm
Factory colour Black
Height 28mm
Length 58mm
Material (details) Chemical resistant plastic
Number of Cells 6
Width 47mm

Reviews

Be the first to submit a review

Trustpilot