Goobay 11985 Battery Tray for 4x AA Stud & Socket 109x32x16.2 mm

MPN
11985
Brand
Goobay
EAN-13
4040849119859
Order Code
09-2275
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.593
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 233 in stock

The Goobay 11985 battery tray is designed to hold four AA batteries in a compact space of 109 x 32 x 16.2 mm. Its reliable stud and socket design assures secure battery connection, making it ideal for electronic projects and devices. This robust battery holder is a staple accessory for both rechargeable and standard power needs.
Type Battery tray
Battery Size AA
Mount Press Stud
Connector Stud and socket
Dim (L x W x H) 109 x 32 x 16.2 mm
Factory colour Black
Height 16.2mm
Length 109mm
Material (details) Chemical resistant plastic
Misc Attribute Snap Fasteners
Number of Cells 4
Width 32mm

Reviews

Be the first to submit a review

Trustpilot