Goobay 12466 Battery Tray for 4x AA Stud/Socket 61.5x30x31.5 mm

MPN
12466
Brand
Goobay
EAN-13
4040849124662
Order Code
09-2285
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 668 in stock

The Goobay 12466 battery tray is designed to hold four AA batteries, measuring 61.5 x 30 x 31.5 mm. It features a stud and socket connection for secure placement and efficient power management. Typically used in electronic devices as a reliable power source, this black holder is a crucial accessory in battery management setups.
Type Battery tray
Battery Size AA
Mount Press Stud
Connector Stud and socket
Dim (L x W x H) 61.5 x 30 x 31.5 mm
Factory colour Black
Height 31.5mm
Length 61.5mm
Material (details) Plastic
Misc Attribute Snap Fasteners
Number of Cells 4
Width 30mm

Reviews

Be the first to submit a review

Trustpilot