Goobay 12460 Battery Tray for 10x AA Stud & Socket 77x60x32 mm

MPN
12460
Brand
Goobay
EAN-13
4040849114694
Order Code
09-2282
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 779 in stock

The Goobay battery tray is designed to hold 10 AA batteries securely with dimensions of 77 x 60 x 32 mm. It features a robust stud and socket connection suitable for various power applications. This black round cell holder is ideal for use in battery accessories and rechargeable accessories setups.
Type Battery tray
Battery Size AA
Mount Press Stud
Connector Stud and socket
Dim (L x W x H) 77 x 60 x 32 mm
Factory colour Black
Height 32mm
Length 77mm
Material (details) Plastic
Misc Attribute Snap Fasteners
Number of Cells 10
Width 60mm

Reviews

Be the first to submit a review

Trustpilot