Goobay 81218 Battery Tray 8x AA Cable L63xW58xH29.5mm Compact Design

MPN
81218
Brand
Goobay
EAN-13
4040849812187
Order Code
09-2303
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 190 in stock

The Goobay 81218 is a battery tray designed to hold eight AA batteries, featuring dimensions of 63 x 58 x 29.5 mm. This battery holder, also known as a battery bracket, is ideal for organising and connecting multiple batteries in electronic projects. It is commonly used in rechargeable accessories, providing reliable power to various devices.
Type Battery tray
Battery Size AA
Mount Wires
Connector Cable
Dim (L x W x H) 63 x 58 x 29.5 mm
Factory colour Black
Height 29.5mm
Length 63mm
Material (details) Chemical resistant plastic
Number of Cells 8
Width 58mm

Reviews

Be the first to submit a review

Trustpilot