Goobay 10872 Battery Tray 6x D Stud Socket 195x73.5x32.8mm

MPN
10872
Brand
Goobay
EAN-13
4040849119798
Order Code
09-2261
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 185 in stock

The Goobay 10872 is a battery holder designed to securely hold six D-cell batteries, measuring 195 x 73.5 x 32.8 mm. It is ideal for applications requiring a stable power source, such as in electronic projects or devices. This black battery tray is a practical accessory for both rechargeable and non-rechargeable batteries.
Type Battery tray
Battery Size D
Mount Press Stud
Connector Stud and socket
Dim (L x W x H) 195 x 73.5 x 32.8 mm
Factory colour Black
Height 32.8mm
Length 195mm
Material (details) Chemical resistant plastic
Misc Attribute Snap Fasteners
Number of Cells 6
Width 73.5mm

Reviews

Be the first to submit a review

Trustpilot