Goobay 12470 Battery Tray 8x AA Stud/Socket Size 63x58x29.5mm

MPN
12470
Brand
Goobay
EAN-13
4040849114687
Order Code
09-2287
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 652 in stock

The Goobay 12470 battery tray is designed to hold eight AA cells securely, with dimensions of 63 x 58 x 29.5 mm. Ideal for powering small electronic devices, it features a stud and socket design for reliable connectivity. This black battery holder is a practical accessory for rechargeable battery setups.
Type Battery tray
Battery Size AA
Mount Press Stud
Connector Stud and socket
Dim (L x W x H) 63 x 58 x 29.5 mm
Factory colour Black
Height 29.5mm
Length 63mm
Material (details) Plastic
Misc Attribute Snap Fasteners
Number of Cells 8
Width 58mm

Reviews

Be the first to submit a review

Trustpilot