Goobay 11467 Battery Tray 6x AA Stud & Socket 58x28x47 mm

MPN
11467
Brand
Goobay
EAN-13
4040849114670
Order Code
09-2271
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 290 in stockFurther 1,094 despatched in 4 working days

The Goobay 11467 battery tray is designed to hold six AA batteries, featuring dimensions of 58 x 28 x 47 mm. This black battery holder includes stud and socket connections for secure battery placement. Ideal for powering various electronic devices, it serves as an essential accessory in the battery and power management category.
Type Battery tray
Battery Size AA
Mount Press Stud
Connector Stud and socket
Dim (L x W x H) 58 x 28 x 47 mm
Factory colour Black
Height 47mm
Length 58mm
Material (details) Plastic
Misc Attribute Snap Fasteners
Number of Cells 6
Width 28mm

Reviews

Be the first to submit a review

Trustpilot