Goobay 38523 HDMI cable HDMI-A plug black gold-plated 20m 4K UHD eARC |
16-3457
|
|
Despatched within 4 working days - 199 in stock
|
1+ £47.10
Price per unit Ex VAT
|
20m |
26 |
|
|
|
HDMI |
HDMI |
Black |
HDMI cable |
Round |
TV/monitor |
HDMI High Speed + Ethernet |
HDMI 2.0 |
60Hz |
UHD 4K @ 60 Hz |
Bidirectional |
Goobay 61150 HDMI cable HDMI-A to HDMI-A 1.00 m Black 4K UHD gold-plated eARC |
16-3468
|
|
Despatched within 4 working days - 2,659 in stock
|
5+ £1.88
Price per unit Ex VAT
|
1m |
30 |
CCS |
483 mm (19") |
Shielding film |
HDMI |
HDMI |
Black |
HDMI cable |
Round |
TV/monitor |
HDMI High Speed + Ethernet |
HDMI 2.0 |
60Hz |
UHD 4K @ 60 Hz |
Bidirectional |
Goobay 61158 HDMI Cable Black Gold-plated 1.50 m 4K UHD eARC Audio Visual |
16-3469
|
|
Despatched within 4 working days - 1,409 in stock
|
3+ £2.08
Price per unit Ex VAT
|
1.5m |
30 |
CCS |
|
Shielding film |
HDMI |
HDMI |
Black |
HDMI cable |
Round |
TV/monitor |
HDMI High Speed + Ethernet |
HDMI 2.0 |
60Hz |
UHD 4K @ 60 Hz |
Bidirectional |
Goobay 61159 HDMI Cable 2m Black Gold-plated 4K UHD eARC HDMI-A plug to plug |
16-3470
|
|
Despatched within 4 working days - 1,485 in stock
|
3+ £2.25
Price per unit Ex VAT
|
2m |
30 |
CCS |
|
Shielding film |
HDMI |
HDMI |
Black |
HDMI cable |
Round |
TV/monitor |
HDMI High Speed + Ethernet |
HDMI 2.0 |
60Hz |
UHD 4K @ 60 Hz |
Bidirectional |
Goobay 61160 HDMI cable black 3.00 m 4K UHD gold-plated eARC HDMI-A plug |
16-3471
|
|
Despatched within 4 working days - 1,290 in stock
|
2+ £2.66
Price per unit Ex VAT
|
3m |
30 |
CCS |
|
Shielding film |
HDMI |
HDMI |
Black |
HDMI cable |
Round |
TV/monitor |
HDMI High Speed + Ethernet |
HDMI 2.0 |
60Hz |
UHD 4K @ 60 Hz |
Bidirectional |
Goobay 61161 HDMI Cable Black 5m Gold-Plated 4K UHD eARC HDMI-A to HDMI-A |
16-3472
|
|
Despatched within 4 working days - 646 in stock
|
2+ £4.22
Price per unit Ex VAT
|
5m |
30 |
CCS |
|
Shielding film |
HDMI |
HDMI |
Black |
HDMI cable |
Round |
TV/monitor |
HDMI High Speed + Ethernet |
HDMI 2.0 |
60Hz |
UHD 4K @ 60 Hz |
Bidirectional |
Goobay 61162 HDMI Cable 4K UHD gold-plated Black 7.50 m eARC HDMI-A plugs |
16-3473
|
|
Despatched within 4 working days - 510 in stock
|
1+ £5.87
Price per unit Ex VAT
|
7.5m |
30 |
CCS |
|
Shielding film |
HDMI |
HDMI |
Black |
HDMI cable |
Round |
TV/monitor |
HDMI High Speed + Ethernet |
HDMI 2.0 |
60Hz |
UHD 4K @ 60 Hz |
Bidirectional |
Goobay 61163 HDMI cable black 10.00 m gold-plated 4K UHD eARC HDMI-A plugs |
16-3474
|
|
Despatched within 4 working days - 614 in stock
|
1+ £7.57
Price per unit Ex VAT
|
10m |
30 |
CCS |
|
Shielding film |
HDMI |
HDMI |
Black |
HDMI cable |
Round |
TV/monitor |
HDMI High Speed + Ethernet |
HDMI 2.0 |
60Hz |
UHD 4K @ 60 Hz |
Bidirectional |
Goobay 61164 HDMI cable 4K UHD 15 m Black gold-plated eARC |
16-3475
|
|
Despatched within 4 working days - 527 in stock
|
1+ £15.73
Price per unit Ex VAT
|
15m |
26 |
CCS |
|
Shielding film |
HDMI |
HDMI |
Black |
HDMI cable |
Round |
TV/monitor |
HDMI High Speed + Ethernet |
HDMI 2.0 |
60Hz |
UHD 4K @ 60 Hz |
Bidirectional |