Goobay 61150 HDMI cable HDMI-A to HDMI-A 1.00 m Black 4K UHD gold-plated eARC

MPN
61150
Brand
Goobay
EAN-13
4040849611506
Order Code
16-3468
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,659 in stock

Goobay 61150 is a high-performance HDMI cable, designed for optimal audio and visual transmission. Featuring HDMI-A plugs at both ends, this 1.00 metre black cable supports 4K UHD resolution, ensuring clear and precise picture and sound quality. The gold-plated connectors enhance conductivity and resistance to oxidation, contributing to a reliable signal transmission. With eARC (Enhanced Audio Return Channel) capability, this cable is ideal for connecting modern audio-visual equipment such as monitors, screens, and display devices where high-definition content and audio pass-through are required. Its robust design makes it suitable for various engineering applications, including the installation and setup of home theatre systems, professional audio equipment, and high-resolution display configurations.
Connector 1 HDMI
Connector 2 HDMI
Length 1m
Colour Black
Type HDMI cable
AWG 30
Cable Design Round
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Core Material CCS
HDMI version HDMI 2.0
Max. frequency 60Hz
Rack size 483 mm (19")
Resolutions (max.) UHD 4K @ 60 Hz
Shielding Shielding film
Signal flow Bidirectional

Reviews

Be the first to submit a review

Trustpilot