Goobay 61160 HDMI cable black 3.00 m 4K UHD gold-plated eARC HDMI-A plug

MPN
61160
Brand
Goobay
EAN-13
4040849611605
Order Code
16-3471
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,508 in stock

Goobay 61160 is a high-quality HDMI cable designed for audio and visual applications, characterised by its 3.00 metre length and black hue. Equipped with HDMI-A plugs on both ends, this cable supports 4K UHD resolution, ensuring high-definition video and audio transmission between compatible devices. The cable features gold-plated connectors, which enhance signal conductivity and reduce the potential for corrosion over time. It is also compliant with eARC (Enhanced Audio Return Channel) standards, facilitating superior sound quality and improved synchronisation between audio and visual elements. Typical engineering applications include connecting high-resolution monitors, televisions, and projectors to various digital sources, making it an essential component in advanced multimedia setups.
Connector 1 HDMI
Connector 2 HDMI
Length 3m
Colour Black
Type HDMI cable
AWG 30
Cable Design Round
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Core Material CCS
HDMI version HDMI 2.0
Max. frequency 60Hz
Resolutions (max.) UHD 4K @ 60 Hz
Shielding Shielding film
Signal flow Bidirectional

Reviews

Be the first to submit a review

Trustpilot