Goobay 61161 HDMI Cable Black 5m Gold-Plated 4K UHD eARC HDMI-A to HDMI-A

MPN
61161
Brand
Goobay
EAN-13
4040849611612
Order Code
16-3472
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 646 in stock

Goobay 61161 is an HDMI cable designed for high-definition audio and visual applications, providing seamless connectivity between devices with HDMI-A interfaces. This 5-metre black cable features gold-plated connectors to ensure reliable signal transmission and durability, supporting 4K UHD resolution and enhanced Audio Return Channel (eARC). As a versatile display cable, it is commonly used in engineering environments for connecting monitors, screens, and other display equipment to media sources such as computers, projectors, and televisions. Its robust construction is ideal for professional settings where long cable runs are required without compromising on signal quality.
Connector 1 HDMI
Connector 2 HDMI
Length 5m
Colour Black
Type HDMI cable
AWG 30
Cable Design Round
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Core Material CCS
HDMI version HDMI 2.0
Max. frequency 60Hz
Resolutions (max.) UHD 4K @ 60 Hz
Shielding Shielding film
Signal flow Bidirectional

Reviews

Be the first to submit a review

Trustpilot