Goobay 61163 HDMI cable black 10.00 m gold-plated 4K UHD eARC HDMI-A plugs

MPN
61163
Brand
Goobay
EAN-13
4040849611636
Order Code
16-3474
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 746 in stock

Goobay 61163 is an HDMI cable designed for high-performance audio and visual connectivity, featuring HDMI-A plugs on both ends. This 10.00-metre cable is presented in black and includes gold-plated connectors to ensure optimal signal transmission while providing resistance to corrosion. The cable supports 4K UHD resolutions, making it suitable for delivering ultra-high-definition video content with clarity and precision. Enhanced Audio Return Channel (eARC) technology incorporated into the cable enables superior audio quality and compatibility with the latest audio standards. Common applications for the Goobay 61163 include connecting monitors, screens, and displays to various video sources such as computers, Blu-ray players, and gaming consoles.
Connector 1 HDMI
Connector 2 HDMI
Length 10m
Colour Black
Type HDMI cable
AWG 30
Cable Design Round
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Core Material CCS
HDMI version HDMI 2.0
Max. frequency 60Hz
Resolutions (max.) UHD 4K @ 60 Hz
Shielding Shielding film
Signal flow Bidirectional

Reviews

Be the first to submit a review

Trustpilot