Goobay 61162 HDMI Cable 4K UHD gold-plated Black 7.50 m eARC HDMI-A plugs

MPN
61162
Brand
Goobay
EAN-13
4040849611629
Order Code
16-3473
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 568 in stock

Goobay 61162 provides a high-performance HDMI cable designed for crystal-clear audio-visual transmissions, suitable for various engineering applications where reliability and high-definition output are paramount. Featuring HDMI-A plugs on both ends with a generous length of 7.50 metres, this black cable supports 4K UHD resolution, making it ideal for connecting monitors, screens, or any display equipment requiring superior picture and sound quality. The gold-plated connectors ensure optimal signal quality and durability, and with enhanced Audio Return Channel (eARC) capabilities, it efficiently streamlines audio signals for a seamless connection in home theatre setups or professional environments. This makes the Goobay 61162 an essential component for engineers focused on developing or maintaining systems that demand robust and high-quality data transfer solutions in the field of audio and visual technology.
Connector 1 HDMI
Connector 2 HDMI
Length 7.5m
Colour Black
Type HDMI cable
AWG 30
Cable Design Round
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Core Material CCS
HDMI version HDMI 2.0
Max. frequency 60Hz
Resolutions (max.) UHD 4K @ 60 Hz
Shielding Shielding film
Signal flow Bidirectional

Reviews

Be the first to submit a review

Trustpilot