Goobay 61159 HDMI Cable 2m Black Gold-plated 4K UHD eARC HDMI-A plug to plug

MPN
61159
Brand
Goobay
EAN-13
4040849611599
Order Code
16-3470
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £2.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,666 in stock

Goobay 61159 is a high-quality cable designed to provide reliable and efficient connections in audio and visual applications. This monitor cable features HDMI-A plug to HDMI-A plug connectivity, extending over a length of 2.00 metres, and is finished in a sleek black design. The cable supports 4K UHD resolution, ensuring high-definition visuals, and includes gold-plated connectors to enhance signal integrity and reduce corrosion. With eARC (Enhanced Audio Return Channel) capabilities, it is well-suited for modern home theatre systems, high-definition televisions, and computer monitors, providing an impeccable transmission of both audio and video signals. This Goobay cable is ideal for engineers and technicians seeking a dependable solution for high-performance display and audio configurations.
Connector 1 HDMI
Connector 2 HDMI
Length 2m
Colour Black
Type HDMI cable
AWG 30
Cable Design Round
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Core Material CCS
HDMI version HDMI 2.0
Max. frequency 60Hz
Resolutions (max.) UHD 4K @ 60 Hz
Shielding Shielding film
Signal flow Bidirectional

Reviews

Be the first to submit a review

Trustpilot