Goobay 61164 HDMI cable 4K UHD 15 m Black gold-plated eARC

MPN
61164
Brand
Goobay
EAN-13
4040849611643
Order Code
16-3475
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £15.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 562 in stock

Goobay, 61164, is an HDMI cable specifically designed for high-performance audio and visual applications, providing reliable connectivity over an extended distance of 15 metres. This black cable features HDMI-A plug to HDMI-A plug connectors, ensuring compatibility with a wide range of devices such as monitors, screens, and other display equipment. With support for 4K UHD resolution, it facilitates transmission of ultra-high-definition video and audio, while the gold-plated connectors enhance signal quality and reduce interference. The inclusion of Enhanced Audio Return Channel (eARC) capabilities makes it suitable for advanced audio systems, allowing for the seamless transfer of high-quality audio signals between components. Frequently used in both consumer electronics and professional environments, this cable serves essential roles in home theatre setups, conference systems, and multimedia displays.
Connector 1 HDMI
Connector 2 HDMI
Length 15m
Colour Black
Type HDMI cable
AWG 26
Cable Design Round
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Core Material CCS
HDMI version HDMI 2.0
Max. frequency 60Hz
Resolutions (max.) UHD 4K @ 60 Hz
Shielding Shielding film
Signal flow Bidirectional

Reviews

Be the first to submit a review

Trustpilot