Goobay 61158 HDMI Cable Black Gold-plated 1.50 m 4K UHD eARC Audio Visual

MPN
61158
Brand
Goobay
EAN-13
4040849611582
Order Code
16-3469
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £2.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,624 in stock

Goobay 61158 is an HDMI cable designed for advanced audio-visual applications, featuring a length of 1.50 metres with a robust black finish. Engineered with HDMI-A plug connections on both ends, this cable supports 4K Ultra High Definition (UHD) resolution, making it ideal for delivering high-quality visuals and audio in professional and consumer electronics. The gold-plated connectors enhance signal transmission and durability, while the inclusion of eARC (Enhanced Audio Return Channel) ensures superior audio synchronisation and bandwidth capabilities. This cable is well-suited for use in home theatre systems, professional video editing workstations, and high-resolution display setups, providing a reliable connection for monitors, screens, and other display equipment.
Connector 1 HDMI
Connector 2 HDMI
Length 1.5m
Colour Black
Type HDMI cable
AWG 30
Cable Design Round
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Core Material CCS
HDMI version HDMI 2.0
Max. frequency 60Hz
Resolutions (max.) UHD 4K @ 60 Hz
Shielding Shielding film
Signal flow Bidirectional

Reviews

Be the first to submit a review

Trustpilot