Goobay 38523 HDMI cable HDMI-A plug black gold-plated 20m 4K UHD eARC

MPN
38523
Brand
Goobay
EAN-13
4040849385230
Order Code
16-3457
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £47.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

Goobay 38523 is an HDMI cable designed to deliver high-quality audio and visual signals, making it appropriate for applications requiring reliable connections to displays and monitors. This monitor cable, featuring an HDMI-A plug, is 20 metres long and supports 4K UHD resolution, ensuring clear and detailed image transmission for advanced display technologies. The gold-plated connectors enhance signal integrity and reduce interference, while the cable's support for eARC allows for the transmission of high-bitrate audio formats like Dolby TrueHD and DTS-HD Master Audio. With its robust construction, the Goobay 38523 is typically used in engineering environments for connecting HDTVs, projectors, and monitors within conference rooms, control centres, or multimedia setups requiring high-definition display and sound quality.
Connector 1 HDMI
Connector 2 HDMI
Length 20m
Colour Black
Type HDMI cable
AWG 26
Cable Design Round
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
HDMI version HDMI 2.0
Max. frequency 60Hz
Resolutions (max.) UHD 4K @ 60 Hz
Signal flow Bidirectional

Reviews

Be the first to submit a review

Trustpilot