GARDENA 18001-20 Garden Hose 13mm 18m UV-Resistant 22 Bar Pressure |
11-9179
|
|
Despatched within 4 working days - 79 in stock
|
1+ £22.00
Price per unit Ex VAT
|
18m |
13mm |
Grey, Blue |
0mm |
PVC |
|
|
|
0mm |
Garden hose |
GARDENA 18009-20 Classic Hose 13mm 30m Grey/Blue UV-Resistant 22 bar |
11-9181
|
|
Despatched within 4 working days - 15 in stock
|
1+ £34.00
| 1+ |
£34.00 |
| 10+ |
£32.20 |
| 50+ |
£32.10 |
Price per unit Ex VAT
|
30m |
13mm |
Grey, Blue |
|
PVC |
483 mm (19") |
4.28 |
|
|
Garden hose |
GARDENA 18025-20 Classic Garden Hose 19mm 50m UV-Resistant 22 bar |
11-9184
|
|
Despatched within 4 working days - 15 in stock
|
1+ £85.00
| 1+ |
£85.00 |
| 10+ |
£81.75 |
| 50+ |
£81.50 |
Price per unit Ex VAT
|
50m |
19mm |
Grey, Blue |
|
PVC |
|
9.395 |
|
|
Garden hose |
GARDENA 18030-20 Comfort FLEX Garden Hose 13 mm 10 m Black/Orange |
11-9185
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £20.65
Price per unit Ex VAT
|
10m |
13mm |
Black, Orange |
|
PVC |
|
|
|
|
Garden hose |
GARDENA 18039-20 Comfort FLEX Garden Hose 50m UV-Resistant 25 Bar |
11-9188
|
|
|
1+ £65.02
Price per unit Ex VAT
|
50m |
13mm |
Black, Orange |
|
PVC |
483 mm (19") |
7.40 |
|
|
Garden hose |
GARDENA 18039-22 Comfort FLEX Hose 13mm 1/2" Grey/Black/Orange Per Metre |
11-9189
|
|
|
5+ £1.84
Price per unit Ex VAT
|
Sold Per Metre |
13mm |
Grey, Black, Orange |
|
PVC |
|
|
50m |
|
Garden hose |
GARDENA 18040-20 Garden Hose 1.5m Flex Tube 13mm Dia 25 Bar Pressure |
11-9190
|
|
|
1+ £13.16
Price per unit Ex VAT
|
1.5m |
13mm |
Black, Orange |
0mm |
|
483 mm (19") |
|
|
0mm |
Garden hose |
GARDENA 18053-20 Comfort FLEX Hose 19mm 25m Black/Orange UV-Resistant |
11-9191
|
|
|
1+ £57.25
Price per unit Ex VAT
|
25m |
19mm |
Black, Orange |
0mm |
PVC |
483 mm (19") |
|
|
0mm |
Garden hose |
GARDENA 18055-22 Comfort FLEX Garden Hose 19 mm 3/4" Sold Per Metre |
11-9192
|
|
Despatched within 4 working days - 4 in stock
|
2+ £2.76
Price per unit Ex VAT
|
Sold Per Metre |
19mm |
Grey, Black, Orange |
|
PVC |
|
|
50m |
|
Garden hose |
GARDENA 18057-22 FLEX Garden Hose 25mm UV-resistant Durable Sold Per Metre |
11-9193
|
|
Last stock - 19 in stockAvailable until stock exhausted
|
1+ £5.69
Price per unit Ex VAT
|
25m |
25mm |
Grey, Black, Orange |
|
PVC |
|
|
25m |
|
Garden hose |