GARDENA 18030-20 Comfort FLEX Garden Hose 13 mm 10 m Black/Orange

Image Representative of Range

GARDENA 18030-20 Comfort FLEX Garden Hose 13 mm 10 m Black/Orange

MPN
18030-20
Brand
GARDENA
EAN-13
4078500001670
Order Code
11-9185
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £20.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Gardena Comfort Flex garden hose is a durable PVC hose with a diameter of 13 mm and a length of 10 metres. It features a flexible design with a power grip, making it suitable for various garden irrigation tasks. This hose is ideal for watering gardens due to its UV resistance and cross-fabric construction, ensuring long-lasting performance.
Type Garden hose
Length 10m
Diameter 13mm
Colour Black, Orange
Material (details) PVC

Reviews

Be the first to submit a review

Trustpilot