GARDENA 18039-22 Comfort FLEX Hose 13mm 1/2 Grey/Black/Orange Per Metre

Image Representative of Range

GARDENA 18039-22 Comfort FLEX Hose 13mm 1/2" Grey/Black/Orange Per Metre

MPN
18039-22
Brand
GARDENA
EAN-13
4078500001748
Order Code
11-9189
Country of Origin
Germany
View Full Product Range (10)

Discontinued


The Gardena Comfort FLEX Schlauch 18039-22 is a grey, black, and orange garden hose featuring a 13 mm or 1/2 inch diameter and UV-resistant PVC construction. It is flexible, sold per metre, and includes a power grip for efficient irrigation. Suitable for garden watering tasks, this hose ensures durability and reliable water flow.
Type Garden hose
Length Sold Per Metre
Diameter 13mm
Colour Grey, Black, Orange
Material (details) PVC
Max. length sold by the metre 50m

Trustpilot