GARDENA 18057-22 FLEX Garden Hose 25mm UV-resistant Durable Sold Per Metre

MPN
18057-22
Brand
GARDENA
EAN-13
4078500001861
Order Code
11-9193
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 19 in stockAvailable until stock exhausted

The Gardena Comfort FLEX Schlauch 18057-22 is a flexible garden hose with a diameter of 25 mm, sold per metre, and features a grey, black, and orange design. This PVC hose is UV-resistant and equipped with a power grip for secure connections. It's ideal for general garden watering and provides excellent durability with its cross-fabric reinforcement.



  • Sold per metre
  • Supplied as one continuous length in multiples of one metre, up to a maximum length of 25m
Type Garden hose
Length 25m
Diameter 25mm
Colour Grey, Black, Orange
Material (details) PVC
Max. length sold by the metre 25m

Reviews

Be the first to submit a review

Trustpilot