GARDENA 18025-20 Classic Garden Hose 19mm 50m UV-Resistant 22 bar

Image Representative of Range

GARDENA 18025-20 Classic Garden Hose 19mm 50m UV-Resistant 22 bar

MPN
18025-20
Brand
GARDENA
EAN-13
4078500002325
Order Code
11-9184
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £85.00
10+ £81.75
50+ £81.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The GARDENA Classic garden hose is a durable and flexible hose, measuring 19 mm in diameter and 50 m in length, perfect for extensive garden watering needs. Made from UV-resistant PVC, it features a cross-fabric construction for added strength and longevity. Ideal for irrigation in gardens, it ensures reliable water flow and easy handling.
Type Garden hose
Length 50m
Diameter 19mm
Colour Grey, Blue
Material (details) PVC
Weight 9.395

Reviews

Be the first to submit a review

Trustpilot