GARDENA 18040-20 Garden Hose 1.5m Flex Tube 13mm Dia 25 Bar Pressure

Image Representative of Range

GARDENA 18040-20 Garden Hose 1.5m Flex Tube 13mm Dia 25 Bar Pressure

MPN
18040-20
Brand
GARDENA
EAN-13
4078500002516
Order Code
11-9190
Country of Origin
Germany
View Full Product Range (10)

Discontinued


Gardena manufactures the 18040-20 garden hose, which is 13 mm wide and 1.5 m long. This black and orange hose is ideal for garden watering tasks. Typical applications include small-scale watering and irrigation needs in residential gardens.
Type Garden hose
Length 1.5m
Diameter 13mm
Colour Black, Orange
Height 0mm
Rack size 483 mm (19")
Width 0mm

Trustpilot