GARDENA 18039-20 Comfort FLEX Garden Hose 50m UV-Resistant 25 Bar

Image Representative of Range

GARDENA 18039-20 Comfort FLEX Garden Hose 50m UV-Resistant 25 Bar

MPN
18039-20
Brand
GARDENA
EAN-13
4078500001731
Order Code
11-9188
Country of Origin
Germany
View Full Product Range (10)

Discontinued


The Gardena Comfort Flex 18039-20 is a 13 mm garden hose measuring 50 metres in length. Featuring a power grip profile and UV-resistant PVC material, it ensures flexibility and durability for effective watering. Ideal for garden and outdoor use, this hose provides reliable water flow for routine gardening tasks.
Type Garden hose
Length 50m
Diameter 13mm
Colour Black, Orange
Material (details) PVC
Rack size 483 mm (19")
Weight 7.40

Trustpilot