GARDENA 18055-22 Comfort FLEX Garden Hose 19 mm 3/4" Sold Per Metre

MPN
18055-22
Brand
GARDENA
EAN-13
4078500001847
Order Code
11-9192
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The GARDENA Comfort FLEX Schlauch 18055-22 is a flexible garden hose with a 19 mm (3/4 inch) diameter, sold per metre in a grey, black, and orange design. It features UV-resistant PVC material with a power grip profile for easy handling. Ideal for watering gardens and various outdoor hose applications, this hose offers durability and flexibility for efficient water flow.



  • Sold per metre
  • Supplied as one continuous length in multiples of one metre, up to a maximum length of 50m
Type Garden hose
Length Sold Per Metre
Diameter 19mm
Colour Grey, Black, Orange
Material (details) PVC
Max. length sold by the metre 50m

Reviews

Be the first to submit a review

Trustpilot