GARDENA 18001-20 Garden Hose 13mm 18m UV-Resistant 22 Bar Pressure

Image Representative of Range

GARDENA 18001-20 Garden Hose 13mm 18m UV-Resistant 22 Bar Pressure

MPN
18001-20
Brand
GARDENA
EAN-13
4078500002219
Order Code
11-9179
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £22.00
10+ £20.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

Gardena manufactures a reliable garden hose, model 18001-20, that is 13 mm in diameter and 18 metres long. This flexible, PVC garden hose is UV-resistant and ideal for typical garden watering tasks. It is suitable for home gardening as it connects easily to standard fittings for efficient irrigation.
Type Garden hose
Length 18m
Diameter 13mm
Colour Grey, Blue
Height 0mm
Material (details) PVC
Width 0mm

Reviews

Be the first to submit a review

Trustpilot