GARDENA 18053-20 Comfort FLEX Hose 19mm 25m Black/Orange UV-Resistant

Image Representative of Range

GARDENA 18053-20 Comfort FLEX Hose 19mm 25m Black/Orange UV-Resistant

MPN
18053-20
Brand
GARDENA
EAN-13
4078500001823
Order Code
11-9191
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £57.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Gardena Comfort FLEX 18053-20 is a 19 mm by 25 m garden hose designed for reliable and efficient watering. This flexible, UV-resistant PVC hose features a power grip for easy handling. It's ideal for gardening and general outdoor water needs.
Type Garden hose
Length 25m
Diameter 19mm
Colour Black, Orange
Height 0mm
Material (details) PVC
Rack size 483 mm (19")
Width 0mm

Reviews

Be the first to submit a review

Trustpilot