Finder 38.21.0.012.0060 TDR time Relay 12V AC/DC 0.1-21600s 1C/O DIN Rail |
03-3592
|
|
Despatched within 4 working days - 18 in stock
|
1+ £33.30
| 1+ |
£33.30 |
| 5+ |
£33.05 |
| 10+ |
£32.87 |
Price per unit Ex VAT
|
true |
|
|
Screws |
|
|
1 hange-over°C |
IP20 |
|
75.6mm |
6.2 x 87.9 x 75.6mm |
Polarity free |
|
Mono stable |
|
|
|
Other copper alloys |
|
Thermoplastic |
Finder 38.21.0.024.0060 time Relay 24V DC/AC 0.1-21600s 1 change-over |
03-3593
|
|
Despatched within 4 working days - 70 in stock
|
1+ £24.71
| 1+ |
£24.71 |
| 5+ |
£24.55 |
| 10+ |
£24.41 |
Price per unit Ex VAT
|
true |
|
|
Screws |
|
|
1 hange-over°C |
IP20 |
|
75.6mm |
6.2 x 87.9 x 75.6mm |
Polarity free |
|
Mono stable |
|
|
|
Other copper alloys |
|
Thermoplastic |
Finder 80.51.0.240.0000 TDR Multifunction Timer 0.1s-24h 1 change-over |
03-4573
|
|
Despatched within 4 working days - 695 in stock
|
1+ £24.57
Price per unit Ex VAT
|
|
N/A |
|
Screw terminal |
N/A |
|
1 hange-over°C |
|
AgNi |
88.8mm |
17.5 x 60.8 x 88.8mm |
|
false |
|
true |
|
true |
|
false |
|
Finder 80.51.0.240.P000 TDR Multifunction Timer 0.1 s-24 h 1 CO Relay |
03-4574
|
|
Despatched within 4 working days - 167 in stock
|
1+ £36.32
Price per unit Ex VAT
|
|
|
|
Push-in connector |
|
|
1 hange-over°C |
|
AgNi |
88.8mm |
17.5 x 60.8 x 88.8mm |
|
|
|
|
|
|
|
|
|
Finder 85.02.0.125.0000 MF timer Relay 10A/250V AC 125V DC/AC 0.05-100h IP20 |
03-4580
|
|
Available to back order
|
1+ £39.62
Price per unit Ex VAT
|
|
|
false |
Connector |
|
true |
2 hange-overs°C |
|
|
63.1mm |
20.6 x 27.7 x 63.1mm |
|
true |
|
false |
|
true |
|
false |
|
Finder 85.03.0.012.0000 TDR multifunction timer Relay 3 COs 12V DC/AC |
03-4582
|
|
Despatched within 4 working days - 1 in stock
|
1+ £30.79
Price per unit Ex VAT
|
|
|
false |
Screw terminal |
|
true |
3 hange-overs°C |
|
AgNi |
27.7mm |
|
|
true |
|
false |
200 · 103 |
true |
|
false |
|
Finder 85.03.0.024.0000 TDR miniature timer Relay 24V DC/AC 3 CO contacts |
03-4583
|
|
Available to back orderPlease contact us for lead time
|
1+ £30.79
Price per unit Ex VAT
|
|
|
false |
Connector |
|
true |
3 hange-overs°C |
|
|
63.1mm |
20.6 x 27.7 x 63.1mm |
|
true |
|
false |
|
true |
|
false |
|
Finder 85.04.0.048.0000 TDR multifunction timer Relay 4 changeovers |
03-4585
|
|
Available to back order
|
1+ £39.59
| 1+ |
£39.59 |
| 5+ |
£34.91 |
| 10+ |
£34.71 |
Price per unit Ex VAT
|
|
|
false |
Screw terminal |
|
true |
4 hange-overs°C |
|
AgNi |
27.7mm |
|
|
true |
|
false |
150 · 103 |
true |
|
false |
|
Finder 85.04.0.125.0000 miniature timer Relay 4 changeovers 125V DC/AC |
03-4586
|
|
Despatched within 4 working days - 2 in stock
|
1+ £31.64
| 1+ |
£31.64 |
| 5+ |
£31.46 |
| 10+ |
£31.30 |
Price per unit Ex VAT
|
|
|
false |
Connector |
|
true |
4 hange-overs°C |
|
|
63.1mm |
20.6 x 27.7 x 63.1mm |
|
true |
|
false |
|
true |
|
false |
|